This 41-position circular connector, designed for cable mounting, features a straight, female receptacle with a solder termination. Constructed with an aluminum body and shell, it offers cadmium plating with chromate for enhanced durability. The copper alloy contacts are plated with gold, ensuring reliable mating and a maximum current rating of 7.5A. Operating across a wide temperature range from -55°C to 125°C, this connector has AC and DC voltage ratings of 600V and 850V respectively.
ITT KPT01A20-41SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 38.5mm |
| Gender | Female |
| Length | 43.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT01A20-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.