Circular connector, size 22, 36-way male, straight orientation, free hanging/cable mount. Features aluminum body with cadmium plating and chromate finish. Copper alloy contacts with gold plating, rated for 7.5A current. Operates between -55°C and 125°C. Termination type is solder.
ITT KPT01A22-36P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 42mm |
| Gender | Male |
| Length | 43.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01A22-36P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.