This 2-way, straight, female circular connector features a size 8 aluminum shell with a green cadmium/chromate finish. It offers 2 positions with copper alloy contacts plated in gold, rated for a maximum current of 7.5A and a voltage of 600V AC / 850V DC. Operating between -55°C and 125°C, this free-hanging, cable-mount connector utilizes solder termination and has a length of 38mm.
ITT KPT01A8-2S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.5mm |
| Gender | Female |
| Length | 38mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01A8-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.