Circular connector, size 8, 4-way female configuration. Features an aluminum body with cadmium plating and chromate finish. Contacts are copper alloy with gold plating, rated for 7.5A and a maximum DC voltage of 850.6kV. Operating temperature range is -55°C to 125°C. This free-hanging, cable-mount connector utilizes solder termination.
ITT KPT01A8-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 18.5mm |
| Gender | Female |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01A8-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.