ITT KPT01B-8-3PX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Length | 46mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT01B-8-3PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.