General purpose circular connector, size 22, featuring 55 male contacts with gold-plated copper alloy contacts. This straight, free-hanging connector has an aluminum body with cadmium plating and a green color. It supports a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 600V and 850V respectively. Termination is via solder, and it includes strain relief.
ITT KPT01B22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 42mm |
| Gender | Male |
| Length | 51.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT01B22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.