ITT KPT01E14-5SDZ technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT01E14-5SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.