
Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, cable mount receptacle. Features 41 male contacts with gold-plated copper alloy construction. Aluminum body with cadmium plating and chromate finish, rated for 7.5A current. Operates across a temperature range of -55°C to 125°C. Straight orientation, solder termination, and free-hanging mount.
ITT KPT01E20-41P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 38.5mm |
| Gender | Male |
| Length | 34.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01E20-41P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.