Circular connector, male, 3 position, straight orientation, cable mount. Features aluminum body with cadmium plating and chromate finish, copper alloy contacts with gold plating. Rated for 7.5A current and operating temperatures from -55°C to 125°C. Termination via solder, with a depth of 21.03mm and length of 48.82mm. Environmentally resistant design.
ITT KPT01E8-33P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21.03mm |
| Gender | Male |
| Length | 48.82mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01E8-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.