Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, featuring a straight, cable mount receptacle with 4 male contacts. Constructed with an aluminum body and shell, both plated in cadmium with chromate, it offers a robust, environment-resistant design. Contacts are copper alloy with gold plating, ensuring reliable mating with gold contact finish. Operating across a temperature range of -55°C to 125°C, this connector has a voltage rating of 600V AC and 850V DC, with solder termination.
ITT KPT01E8-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 18.5mm |
| Gender | Male |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01E8-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.