Female circular receptacle with straight orientation, featuring 4 gold-plated copper alloy contacts for solder termination. This environment-resistant connector operates between -55°C and 125°C, with a 600V AC and 850V DC voltage rating. Constructed with an aluminum shell and cadmium/chromate plating, it offers a 32.5mm length and 18.5mm depth, designed for free-hanging, cable mounting.
ITT KPT01E8-4SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.5mm |
| Gender | Female |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01E8-4SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.