This circular connector, a MIL-DTL-26482 Series I equivalent, features a 6-position male receptacle with solder termination. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts with gold plating, rated for 7.5A. The straight, cable mount design offers environmental resistance and includes strain relief, operating across a temperature range of -55°C to 125°C.
ITT KPT01F10-6PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 23mm |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01F10-6PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.