23-position, male circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features straight orientation, solder termination, and a free-hanging, cable mount design. Constructed with an aluminum shell and body, plated in cadmium with chromate. Offers a voltage rating of 600V AC and 850V DC, with a maximum operating temperature of 125°C. Includes strain relief and environmentally resistant ratings.
ITT KPT01F16-23P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 32mm |
| Gender | Male |
| Length | 49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01F16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.