23-position female circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features straight orientation, solder termination, and a free-hanging, cable mount design. Constructed with an aluminum shell and body, plated in cadmium with chromate. Contacts are copper alloy with gold plating, rated for 600V AC and 850V DC. Operates within a temperature range of -55°C to 125°C and includes strain relief.
ITT KPT01F16-23S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 32mm |
| Gender | Female |
| Length | 49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01F16-23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.