Environmentally resistant circular connector, size 18, featuring 32 male contacts with gold-plated copper alloy and copper construction. This straight, free-hanging connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. The cadmium-plated aluminum body with chromate finish ensures durability, and it includes strain relief for secure cable mounting. Termination is via solder.
ITT KPT01F18-32P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 35.3mm |
| Gender | Male |
| Length | 49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01F18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.