Circular connector, cable mount receptacle, featuring 16 positions and 16 contacts. Constructed with an aluminum body plated in cadmium, it offers a straight orientation and solder termination. This environmentally resistant component supports a current rating of 13A, with a maximum operating temperature of 125°C and a minimum of -55°C. It includes strain relief and is designed for free-hanging, cable mounting.
ITT KPT01F20-16P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.5mm |
| Gender | Male |
| Length | 51.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01F20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.