ITT KPT01F8-2PF42 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT01F8-2PF42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.