This circular connector, a MIL-DTL-26482 Series I equivalent, features a 4-position male receptacle with a straight orientation. Constructed from aluminum with cadmium plating and a green body color, it offers a robust design for demanding applications. The copper alloy contacts are plated with gold for reliable mating, and the connector supports solder termination. Rated for 600V AC and 850V DC, it operates across a wide temperature range of -55°C to 125°C and includes strain relief.
ITT KPT01F8-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Gender | Male |
| Length | 46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01F8-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.