This circular connector, a cable mount receptacle from the KPT series, features a 4-position, 4-contact configuration. Constructed with an aluminum body and shell, it offers cadmium plating with chromate treatment and a green color. The female receptacle utilizes copper alloy contacts with gold plating for mating, rated for 600V AC and 850V DC. Operating within a temperature range of -55°C to 125°C, it includes strain relief and solder termination.
ITT KPT01F8-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Gender | Female |
| Length | 46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01F8-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.