32-position, male circular connector featuring a straight, cable mount receptacle design. Constructed with an aluminum shell plated in cadmium and chromate, this connector offers robust environmental resistance. It utilizes copper alloy contacts with gold plating for reliable mating, supporting a maximum current rating of 7.5A and voltage ratings of 600V AC / 850V DC. Operating across a wide temperature range of -55°C to 125°C, it includes integrated strain relief and solder termination.
ITT KPT01J18-32P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT01J18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.