Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, featuring 4 male contacts with gold-plated copper alloy construction. This cable mount receptacle offers straight orientation, solder termination, and a free-hanging, cable mount design. Constructed from cadmium-plated aluminum, it operates within a temperature range of -55°C to 125°C and boasts a voltage rating of 600V AC / 850V DC. The connector is environment resistant and includes strain relief.
ITT KPT01J8-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT01J8-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.