
Circular connector with 6 positions and 6 contacts, featuring a straight, solder termination for cable mounting. This male connector offers a 7.5A current rating and a 600V AC / 850V DC voltage rating. Constructed with an aluminum body and shell, it boasts cadmium plating and gold-plated copper alloy contacts for reliable mating. Operating across a wide temperature range of -55°C to 125°C, it is environment resistant and IP67 rated.
ITT KPT01P10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23mm |
| Gender | Male |
| Length | 36.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01P10-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.