
Environment-resistant circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features 8 gold-plated copper alloy contacts with a 13A current rating and a maximum voltage rating of 14.001MV. Aluminum body with cadmium plating and chromate finish. Straight, cable mount receptacle with solder termination. Operating temperature range from -55°C to 125°C.
ITT KPT01P16-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 32mm |
| Gender | Male |
| Length | 36.9mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 14.001MV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT01P16-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.