
This circular connector is a box mount receptacle with 10 positions, designed for general applications and equivalent to MIL-DTL-26482 Series I. It features an aluminum body with cadmium plating and copper alloy contacts with gold plating. The connector offers a current rating of 7.5A, a voltage rating of 850.6kV DC, and operates within a temperature range of -55°C to 125°C. It is rated IP67 and utilizes solder termination.
ITT KPT02A12-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02A12-10S to view detailed technical specifications.
No datasheet is available for this part.