21-position straight circular receptacle connector with solder termination. Features a durable aluminum body with cadmium plating and gold-plated copper alloy contacts for reliable signal integrity. Rated for 22A maximum current and 1kV AC / 1.4kV DC voltage, operating across a wide temperature range of -55°C to 125°C. This box mount connector offers IP67 environmental protection.
ITT KPT02A22-21S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02A22-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.