Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, box mount receptacle with 3 positions. Features an aluminum body with cadmium plating and a green color. Offers gold plated copper alloy contacts with a maximum current rating of 7.5A and a voltage rating of 600V AC / 850V DC. Operates within a temperature range of -55°C to 125°C and provides IP67 environmental sealing. Termination is solder type with a straight orientation.
ITT KPT02A8-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02A8-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.