This 6-position circular connector features gold contact plating and a current rating of 7.5A. It is designed to operate within a temperature range of -55°C to 125°C. The connector is rated as environment resistant and is available in bulk packaging. It is suitable for panel and flange mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |