
This 6-position circular connector features a current rating of 7.5A and operates over a temperature range of -55°C to 125°C. It is constructed with an aluminium body and copper alloy contacts with gold plating. The connector is rated for panel, flanges, and box mounting and is compliant with the MIL-DTL-26482 Series I standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT02E10-6SA206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24.23mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E10-6SA206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.