This 6-position box mount connector features a gold-plated contact finish and a maximum operating temperature of 125°C. It is rated for use in environments resistant to various conditions and has a voltage rating of 600V AC and 850V DC. The connector is made of aluminium and has a solder termination. It is available in bulk packaging and can be mounted through a panel with flanges.
ITT KPT02E10-6SEXA206 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPT |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E10-6SEXA206 to view detailed technical specifications.
No datasheet is available for this part.