
Six-contact, female receptacle circular connector with straight orientation and solder termination. Features an aluminum alloy shell with cadmium plating and a green color. Rated for 7.5A maximum current and 600V AC / 850V DC voltage. Operates across a temperature range of -55°C to 125°C, with gold-plated copper alloy contacts. Designed for panel mounting with flanges and box configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT02E10-6SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E10-6SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
