
The KPT02E12-8SEXA206 is an 8-position aluminium receptacle connector with a current rating of 7.5A. It features a gold-plated copper alloy contact and is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is rated for through hole, panel, and flange mounting and is compliant with the MIL-DTL-26482 Series I, KPT series. It is available in bulk packaging and is resistant to environmental factors.
ITT KPT02E12-8SEXA206 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E12-8SEXA206 to view detailed technical specifications.
No datasheet is available for this part.
