
Circular connector, receptacle gender, with 12 contacts and 12 positions. Features straight orientation and solder termination. Constructed with an aluminum shell and body, plated with electroless nickel. Contacts are copper alloy with gold plating, offering a gold mating finish. Rated for 600V AC and 850V DC, operating between -55°C and 125°C. Mounts via panel, flanges, or box.
ITT KPT02E14-12PA71 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E14-12PA71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.