The KPT02E14-12SA71 is a 12-position receptacle connector with a current rating of 13A and operating temperature range of -55°C to 125°C. Constructed from aluminium with copper contacts plated in gold, this connector is suitable for use in environment-resistant applications. It features a panel, flange, or box mount and is available in bulk packaging.
ITT KPT02E14-12SA71 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E14-12SA71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.