
Environmentally resistant circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features 12 gold-plated copper alloy contacts with a 13A current rating. Constructed with a cadmium-plated aluminum body and a straight solder termination. Designed for box mount applications with a panel flange, operating between -55°C and 125°C.
ITT KPT02E14-12SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E14-12SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.