
Environmentally resistant circular connector featuring 18 gold-plated copper alloy contacts in a straight, solder termination configuration. This receptacle offers a 7.5A current rating and operates within a -55°C to 125°C temperature range, with a maximum DC voltage rating of 850.6kV. Constructed with an aluminum body plated in cadmium and chromate, it supports box mounting with flanges and is rated IP67.
ITT KPT02E14-18P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E14-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
