Circular connector, MIL-C-26482 Series I (VG95328) compliant, featuring a straight, male plug with 19 gold-plated copper alloy contacts. This panel-mount connector boasts an aluminium shell with electroless nickel plating, rated for 7.5A maximum current and operating temperatures from -55°C to 125°C. It supports 600V AC and 850V DC, with solder termination and an environment-resistant rating.
ITT KPT02E14-19PA71 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 29mm |
| Gender | Male |
| Length | 25.8mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E14-19PA71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.