This circular connector, a KPT series general-purpose component, features a 5-position male receptacle with a straight orientation. Constructed from black anodized aluminum, it offers a 22A max current rating and a voltage rating of 1kV AC / 1.4kV DC. The copper alloy contacts are gold-plated for superior mating, and the connector is designed for panel mounting with a solder termination. Operating across a temperature range of -55°C to 125°C, this environment-resistant component is suitable for demanding applications.
ITT KPT02E14-5PA206 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.98mm |
| Gender | Male |
| Length | 12.14mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E14-5PA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.