
Eight-position circular connector, MIL-DTL-26482 Series I equivalent, featuring a straight solder termination and box mount receptacle. Constructed with an aluminum body plated in cadmium, it offers a current rating of 13A with a maximum of 22A. The copper alloy contacts are gold-plated for enhanced conductivity. Operating across a temperature range of -55°C to 125°C, this environment-resistant component has a depth of 31.3mm and a length of 25.8mm.
ITT KPT02E16-8PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E16-8PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
