
Environmentally resistant circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features an aluminum shell with cadmium plating and a green body. Offers 23 gold-plated copper alloy contacts with solder termination. Rated for 600V AC and 850V DC, operating between -55°C and 125°C. This box mount receptacle includes panel flange mounting.
ITT KPT02E16-99PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E16-99PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.