Environmentally resistant circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features 11 contacts with gold-plated copper alloy, rated for 22A max current and 1kV AC / 1.4kV DC voltage. Aluminum shell with black chromate plating, suitable for panel mounting with a straight solder termination. Operating temperature range from -55°C to 125°C.
ITT KPT02E18-11PA206 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.73mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E18-11PA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.