This 11-position circular connector features a black aluminium shell with a gold mating contact finish. It is rated for operation in temperatures ranging from -55°C to 125°C and is resistant to environmental factors. The connector is available in bulk packaging and can be mounted to panel or flanges via solder termination.
ITT KPT02E18-11PXA206 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPT |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E18-11PXA206 to view detailed technical specifications.
No datasheet is available for this part.