Environmentally resistant circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features an aluminum body with cadmium plating and a green color. Offers 11 contacts made of copper alloy with gold plating, suitable for solder termination. Operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 1kV and 1.4kV respectively. Designed for box mount panel installation.
ITT KPT02E18-11SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E18-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.