
Environmentally resistant circular receptacle with 30 straight pin contacts, featuring gold-plated copper alloy contacts and a cadmium-plated aluminum shell. Designed for panel or flange mounting, this connector offers a solder termination and a voltage rating of 600V AC / 850V DC. Operating temperature range spans from -55°C to 125°C.
ITT KPT02E18-30P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 33.73mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E18-30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.