Circular connector receptacle featuring 30 gold-plated copper alloy contacts, rated for 13A current. This straight, box-mount component has an aluminum body with cadmium plating and chromate finish, designed for panel mounting with flanges. Operating within a temperature range of -55°C to 125°C, it utilizes solder termination and is environment resistant.
ITT KPT02E18-30S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E18-30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.