
This MIL-DTL-26482 Series I circular connector features a size 18 aluminum shell with cadmium plating and chromate finish. It is a male receptacle with 32 copper alloy contacts, gold plated for enhanced conductivity, and rated for 7.5A current and 850V voltage. Designed for panel, flange, or box mounting with a straight orientation, this environment-resistant connector operates between -55°C and 125°C and offers IP67 sealing. Termination is via solder.
ITT KPT02E18-32P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.73mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Aluminium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.