General purpose circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features a 24-position receptacle with solder termination and straight orientation. Constructed with an aluminum body and shell, plated in cadmium and chromate, housing copper alloy contacts with gold plating. Rated for 7.5A max current and 600V AC / 850V DC, operating between -55°C and 125°C. Designed for panel, flange, and box mounting.
ITT KPT02E20-24SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 27.3mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E20-24SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.