
Environmentally resistant circular connector, MIL-DTL-26482 Series I equivalent, featuring 55 gold-plated copper alloy contacts. This box mount receptacle offers a straight orientation with solder termination and a current rating of 7.5A. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C.
ITT KPT02E22-55SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 27.3mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E22-55SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.