
This 3-position female circular connector is designed for use in high-voltage applications, with a maximum operating temperature of 125°C and a DC rated voltage of 850V. It features a gold-plated contact finish and a copper alloy contact material. The connector is rated for environment-resistant applications and is available in a variety of configurations. It is not RoHS compliant and has a cadmium-plated shell with an aluminium material. The connector is suitable for use in a range of industries and applications.
ITT KPT02E8-33SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21mm |
| Gender | Female |
| Length | 25.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT02E8-33SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.