
General purpose circular connector, receptacle gender, featuring 3 positions and 3 contacts. This straight orientation, box mount connector utilizes a copper alloy contact material with gold plating for superior mating performance. The aluminium body is finished with cadmium and chromate plating, offering environmental resistance. Maximum current rating is 7.5A with voltage ratings of 600V AC and 850V DC. Operating temperature range is -55°C to 125°C.
ITT KPT02E8-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 21.03mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
