This 3-position circular connector features a body made of aluminium with a cadmium plating and a green colour. The contacts are made of copper alloy with a gold plating and a gold finish on the mating side. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is resistant to environmental factors.
ITT KPT02E8-3SEX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02E8-3SEX to view detailed technical specifications.
No datasheet is available for this part.